+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGC1A60D62KGE

Relay: solid state; Ucntrl: 4÷32VDC; 60A; 42÷600VAC; RGC1; 1-phase


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGC1A60D62KGE
TME Symbol:
RGC1A60D62KGE

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
60A
Switched voltage
42...600V AC
Manufacturer series
RGC1
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-40...80°C
Gross weight1.0308 kg
Certificates
EAN code5350035425305
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RGC1A60D62KGE
0 in TME stock
Net price for quantities from 1 pcs - 226.03 USDGross price for quantities from 1 pcs - 226.03 USD
Net price for quantities from 5 pcs - 216.42 USDGross price for quantities from 5 pcs - 216.42 USD
Net price for quantities from 10 pcs - 208.41 USDGross price for quantities from 10 pcs - 208.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.