+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RGTS24250FV00

Automation module: softstart; 24VAC; for DIN rail mounting; 3kW


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RGTS24250FV00
TME Symbol:
RGTS24250FV00

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-40...60°C
Max motor power
3kW
IP rating
IP20
Starting/stopping time
0.5...5s
Rated continuous current
25A
Supply voltage
  • 24V AC
  • 24V DC
Gross weight660 g
Certificates
EAN code5350035432709
See other products in this category: Soft Starters CARLO GAVAZZI,
*
RGTS24250FV00
0 in TME stock
Net price for quantities from 1 pcs - 383.32 USDGross price for quantities from 1 pcs - 383.32 USD
Net price for quantities from 5 pcs - 357.76 USDGross price for quantities from 5 pcs - 357.76 USD
Net price for quantities from 10 pcs - 332.21 USDGross price for quantities from 10 pcs - 332.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.