+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of relays accessories | socket | |
Number of pins | 8 | |
Current rating | 5A | |
Related items | RXG21BD, RXG21P7, RXG22BD, RXG22P7, RXG25BD, RXG25P7 | |
Mounting | for DIN rail mounting | |
Leads | screw terminals | |
Control voltage | 250V AC | |
Trade name | Zelio | |
Application - series/manufacturer | RXG |