+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OHMITE
Manufacturer | OHMITE | |
Type of potentiometer | shaft | |
Resistance | 25Ω | |
Kind of potentiometer | single turn | |
Power | 25W | |
Shaft diameter | 6.35mm | |
Characteristics | linear | |
Body dimensions | Ø39.6x34.9mm | |
Thread length | 9.53mm | |
Shaft length | 12.7mm | |
Track material | wirewound | |
Shaft surface | D spring | |
Fastening thread | 3/8"x32UNEF | |
L shaft length | 22.23mm | |
Height | 34.9mm | |
Diameter | 39.6mm |