+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DGB-4

Grommet; with bulkhead; Ømount.hole: 9.9mm; Øhole: 6.4mm; -50÷95°C


Manufacturer: ESSENTRA

Manufacturer part number:
DGB-4
TME Symbol:
RI-DGB-4

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
9.9mm
Hole diameter
6.4mm
Panel thickness
max. 1.5mm
Operating temperature
-50...95°C
Material
elastomer thermoplastic TPE
Outside diameter
12.7mm
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Gross weight0.533 g
See other products in this category: Grommets ESSENTRA,
*
DGB-4
55310 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 750 pcsBag = 1 000 pcs