+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DGB-6

Grommet; with bulkhead; Ømount.hole: 11mm; Øhole: 8mm; -50÷95°C


Manufacturer: ESSENTRA

Manufacturer part number:
DGB-6
TME Symbol:
RI-DGB-6

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
11mm
Hole diameter
8mm
Panel thickness
max. 1.5mm
Operating temperature
-50...95°C
Material
elastomer thermoplastic TPE
Outside diameter
17.5mm
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Gross weight1.313 g
See other products in this category: Grommets ESSENTRA,
*
DGB-6
2580 in TME stock
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs