+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DGB-7

Grommet; with bulkhead; Ømount.hole: 16mm; Øhole: 11mm; -50÷95°C


Manufacturer: ESSENTRA

Manufacturer part number:
DGB-7
TME Symbol:
RI-DGB-7

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
16mm
Hole diameter
11mm
Panel thickness
max. 1.5mm
Operating temperature
-50...95°C
Material
elastomer thermoplastic TPE
Outside diameter
19mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Gross weight1.462 g
See other products in this category: Grommets ESSENTRA,
*
DGB-7
19400 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcsBag = 6 000 pcs