+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HG-3

Grommet; Ømount.hole: 7.7mm; Øhole: 4.8mm; black; -40÷135°C; UL94HB


Manufacturer: ESSENTRA

Manufacturer part number:
HG-3
TME Symbol:
RI-HG-3

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
7.7mm
Hole diameter
4.8mm
Body colour
black
Panel thickness
max. 0.8mm
Operating temperature
-40...135°C
Flammability rating
UL94HB
Material
elastomer thermoplastic TPE
Outside diameter
10.9mm
Dimensions
Gross weight0.248 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
HG-3
889 in TME stock
Net price for quantities from 20 pcs - 0.10 USDGross price for quantities from 20 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerBag = 1 000 pcs