+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HG-4

Grommet; Ømount.hole: 9.5mm; Øhole: 6.4mm; black; -40÷135°C; UL94HB


Manufacturer: ESSENTRA

Manufacturer part number:
HG-4
TME Symbol:
RI-HG-4

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
9.5mm
Hole diameter
6.4mm
Body colour
black
Panel thickness
max. 2.4mm
Operating temperature
-40...135°C
Flammability rating
UL94HB
Material
elastomer thermoplastic TPE
Outside diameter
14.2mm
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight0.521 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
HG-4
5164 in TME stock
Net price for quantities from 20 pcs - 0.10 USDGross price for quantities from 20 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs