+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HG-9

Grommet; Ømount.hole: 17.1mm; Øhole: 14.2mm; black; -40÷135°C


Manufacturer: ESSENTRA

Manufacturer part number:
HG-9
TME Symbol:
RI-HG-9

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
17.1mm
Hole diameter
14.2mm
Body colour
black
Panel thickness
max. 1.6mm
Operating temperature
-40...135°C
Flammability rating
UL94HB
Material
elastomer thermoplastic TPE
Outside diameter
22.2mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight0.67 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
HG-9
0 in TME stock
Net price for quantities from 20 pcs - 0.22 USDGross price for quantities from 20 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerBag = 1 000 pcs