+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT200-120-100

Ferrite: toroidal; L: 10mm; Øint: 12mm; Øout: 20mm; 40Ω


Manufacturer: RICHCO

Manufacturer part number:
RT200-120-100
TME Symbol:
RI-RT20-12-10

Specification

Manufacturer
RICHCO
Type of ferrite
toroidal
Length
10mm
Internal diameter
12mm
Outside diameter
20mm
Core material
ferromagnetic A5
Impedance at 25MHz
40Ω
Ferrite features
rounded edges
Impedance at 100MHz
68Ω
Dimensions
Gross weight9.8 g
Certificates
See other products in this category: Ring ferrites RICHCO,
*
RT200-120-100
88 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 84 pcs - 1.14 USDGross price for quantities from 84 pcs - 1.14 USD
Net price for quantities from 168 pcs - 1.00 USDGross price for quantities from 168 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 84 pcs