+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RIA15-AAA2

Automation module: regulator; on panel; RIA15; IP66,IP67; HART®


Manufacturer: ENDRESS+HAUSER

Manufacturer part number:
RIA15-AAA2
TME Symbol:
RIA15-14E4/0

Specification

Manufacturer
ENDRESS+HAUSER
Type of automation module
regulator
Kind of input 1
4...20mA
Mounting
on panel
Manufacturer series
RIA15
IP rating
IP66, IP67
Kind of display used
LCD 0,67"
Additional functions
supply loop powered
Body dimensions
96x48x41.5mm
Operating temperature
-40...60°C
Communictions protocol
HART®
Measuring instrument features
for non-hazardous areas
Gross weight160 g
Certificates
See other products in this category: Temperature Regulators ENDRESS+HAUSER,
See other products from this series.:
*
RIA15-AAA2
0 in TME stock
Net price for quantities from 1 pcs - 249.04 USDGross price for quantities from 1 pcs - 249.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.