+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROXBURGH EMC
Manufacturer | ROXBURGH EMC | |
Type of connector | AC supply | |
Connector | socket | |
Kind of connector | male | |
Current rating | 6A | |
Leakage current | 0.35mA | |
Rated voltage | 250V AC | |
Connector variant | C14 (E) | |
Standard | IEC 60320 | |
Mechanical mounting | flange (2 holes), for panel mounting, screw | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Inductance | 1.1mH | |
Capacitance Cx | 0.22µF | |
Capacitance Cy | 2.2nF | |
Mounting holes pitch | 36mm | |
Design | filter fuse x1 | |
Fuse size | 5x20mm | |
Operating temperature | -25...85°C | |
Trade name | power entry module, power module |