+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RIS0222H2

Connector: AC supply; socket; male; Inom: 2A; Ir: 0.35mA; 250VAC


Manufacturer: ROXBURGH EMC

Manufacturer part number:
RIS0222H2
TME Symbol:
RIS0222H2

Specification

Manufacturer
ROXBURGH EMC
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
2A
Leakage current
0.35mA
Rated voltage
250V AC
Connector variant
C14 (E)
Standard
IEC 60320
Mechanical mounting
flange (2 holes), for panel mounting, screw
Leads
connectors
Leads dimensions
6.3x0.8mm
Inductance
10.5mH
Capacitance Cx
0.22µF
Capacitance Cy
2.2nF
Mounting holes pitch
40mm
Design
filter fuse x2 on/off switch
Fuse size
5x20mm
Operating temperature
-25...85°C
Trade name
power entry module, power module
Gross weight129.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IEC 60320 connectors ROXBURGH EMC,
*
RIS0222H2
18 in TME stock
Net price for quantities from 1 pcs - 31.22 USDGross price for quantities from 1 pcs - 31.22 USD
Net price for quantities from 5 pcs - 28.07 USDGross price for quantities from 5 pcs - 28.07 USD
Net price for quantities from 20 pcs - 24.93 USDGross price for quantities from 20 pcs - 24.93 USD
Net price for quantities from 100 pcs - 23.42 USDGross price for quantities from 100 pcs - 23.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 10 pcsCardboard = 50 pcs