+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RITTAL | |
Type of enclosure | multipurpose | |
Dimension X | 200mm | |
Dimension Y | 400mm | |
Dimension Z | 120mm | |
Manufacturer series | KX | |
Enclosure material | steel | |
Cover material | steel | |
Body colour | light grey | |
Cover colour | light grey | |
IP rating | IP66 | |
Mechanical impact resistance | IK08 | |
Conform to the norm | NEMA 4 |