+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1508.000

Enclosure: multipurpose; X: 300mm; Y: 400mm; Z: 120mm; KX; steel; IP66


Manufacturer: RITTAL

Manufacturer part number:
1508.000
TME Symbol:
RITTAL-1508000

Specification

Manufacturer
RITTAL
Type of enclosure
multipurpose
Dimension X
300mm
Dimension Y
400mm
Dimension Z
120mm
Manufacturer series
KX
Enclosure material
steel
Cover material
steel
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Mechanical impact resistance
IK08
Conform to the norm
NEMA 4
Caution!
  • without mounting plate
Gross weight4.5854 kg
Certificates
See other products in this category: Multipurpose Enclosures RITTAL,
See other products from this series.:
*
1508.000
16 in TME stock
Net price for quantities from 1 pcs - 77.98 USDGross price for quantities from 1 pcs - 77.98 USD
Net price for quantities from 10 pcs - 73.10 USDGross price for quantities from 10 pcs - 73.10 USD
Net price for quantities from 50 pcs - 68.23 USDGross price for quantities from 50 pcs - 68.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.