+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1682.600

Enclosure: for remote controller; 22mm; HD; X: 122mm; Y: 182mm


Manufacturer: RITTAL

Manufacturer part number:
1682.600
TME Symbol:
RITTAL-1682600

Specification

Manufacturer
RITTAL
Type of enclosure
for remote controller
Switch standard
22mm
Manufacturer series
HD
Dimension X
122mm
Dimension Y
182mm
Dimension Z
90mm
Enclosure material
stainless steel
Number of holes
2
Panel cutout diameter
22.5mm
Trade name
punched enclosure
Application
control cassette
Gross weight1.1 kg
See other products in this category: Remote Control Enclosures RITTAL,
See other products from this series.:
*
1682.600
0 in TME stock
Net price for quantities from 1 pcs - 264.01 USDGross price for quantities from 1 pcs - 264.01 USD
Net price for quantities from 3 pcs - 231.00 USDGross price for quantities from 3 pcs - 231.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.