+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1684.600

Enclosure: for remote controller; 22mm; HD; X: 122mm; Y: 302mm


Manufacturer: RITTAL

Manufacturer part number:
1684.600
TME Symbol:
RITTAL-1684600

Specification

Manufacturer
RITTAL
Type of enclosure
for remote controller
Switch standard
22mm
Manufacturer series
HD
Dimension X
122mm
Dimension Y
302mm
Dimension Z
90mm
Enclosure material
stainless steel
Number of holes
4
Panel cutout diameter
22.5mm
Trade name
punched enclosure
Application
control cassette
Gross weight1.9522 kg
See other products in this category: Remote Control Enclosures RITTAL,
See other products from this series.:
*
1684.600
1 in TME stock
Net price for quantities from 1 pcs - 308.72 USDGross price for quantities from 1 pcs - 308.72 USD
Net price for quantities from 3 pcs - 270.13 USDGross price for quantities from 3 pcs - 270.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.