+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2350.000

Mounting holder; Øbundle : 6÷12mm; zinc plated steel; 25pcs.


Manufacturer: RITTAL

Manufacturer part number:
2350.000
TME Symbol:
RITTAL-2350000

Specification

Manufacturer
RITTAL
Type of cable accessories
mounting holder
Bundle diameter
6...12mm
Body material
zinc plated steel
Cable accessories application
Cable P-clips
Quantity in set/package
25pcs.
Gross weight1.025 kg
See other products in this category: Cable Holders RITTAL,
*
2350.000
0 in TME stock
Net price for quantities from 1 pcg - 74.51 USDGross price for quantities from 1 pcg - 74.51 USD
Net price for quantities from 3 pcg - 65.20 USDGross price for quantities from 3 pcg - 65.20 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.