+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2352.000

Mounting holder; Øbundle : 14÷18mm; zinc plated steel; 25pcs.


Manufacturer: RITTAL

Manufacturer part number:
2352.000
TME Symbol:
RITTAL-2352000

Specification

Manufacturer
RITTAL
Type of cable accessories
mounting holder
Bundle diameter
14...18mm
Body material
zinc plated steel
Cable accessories application
Cable P-clips
Quantity in set/package
25pcs.
Gross weight1.175 kg
See other products in this category: Cable Holders RITTAL,
*
2352.000
0 in TME stock
Net price for quantities from 1 pcg - 80.21 USDGross price for quantities from 1 pcg - 80.21 USD
Net price for quantities from 3 pcg - 70.19 USDGross price for quantities from 3 pcg - 70.19 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.