+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2384030

Enclosure: for remote controller; 22mm; IP66; X: 100mm; Y: 220mm

Manufacturer: RITTAL

Manufacturer part number:
2384030
TME Symbol:
RITTAL-2384030

Specification

Manufacturer
RITTAL
Type of enclosure
for remote controller
Switch standard
22mm
IP rating
IP66
Dimension X
100mm
Dimension Y
220mm
Dimension Z
90mm
Enclosure material
stainless steel
Cover material
stainless steel
Body colour
natural
Cover colour
natural
Mounting
flush mounting
Number of holes
3
Panel cutout diameter
22mm
Conform to the norm
NEMA 4X
Trade name
punched enclosure
Application
control cassette
Gross weight800 g
Certificates
See other products in this category: Remote Control Enclosures RITTAL,
*
2384030
1 in TME stock
Net price for quantities from 1 pcs - 218.39 USDGross price for quantities from 1 pcs - 218.39 USD
Net price for quantities from 10 pcs - 204.75 USDGross price for quantities from 10 pcs - 204.75 USD
Net price for quantities from 50 pcs - 191.09 USDGross price for quantities from 50 pcs - 191.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.