+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3237724

Fan: DC; fan tray; 24VDC; 20m3/h; 42dBA; IP54; 116.5x116.5x64.5mm


Manufacturer: RITTAL

Manufacturer part number:
3237724
TME Symbol:
RITTAL-3237724

Specification

Manufacturer
RITTAL
Type of fan
DC
Kind of fan
fan tray
Power consumption
1.4W
Current rating
60mA
Fan efficiency
20m3/h
Noise level
42dBA
IP rating
IP54
Operating temperature
-15...55°C
Body dimensions
116.5x116.5x64.5mm
Colour
white
Mounting hole dimensions
92x92mm
Protection
time-delay
Supply voltage
  • 24V DC
Gross weight275.2 g
Certificates
EAN code4028177998278
See other products in this category: DC Fans RITTAL,
*
3237724
9 in TME stock
Net price for quantities from 1 pcs - 101.34 USDGross price for quantities from 1 pcs - 101.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.