+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3238400

Filter; IP54,IP56; RAL 7035; 124x124mm


Manufacturer: RITTAL

Manufacturer part number:
3238400
TME Symbol:
RITTAL-3238400

Specification

Manufacturer
RITTAL
Type of fan accessory
filter
IP rating
IP54, IP56
Body dimensions
148.5x148.5x34.2mm
Colour
RAL 7035
Mounting hole dimensions
124x124mm
Gross weight216.39 g
Certificates
See other products in this category: Filters and Inserts RITTAL,
*
3238400
2 in TME stock
Net price for quantities from 1 pcs - 128.09 USDGross price for quantities from 1 pcs - 128.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.