+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3243300

Filter; IP54; RAL 7035; 292x292mm


Manufacturer: RITTAL

Manufacturer part number:
3243300
TME Symbol:
RITTAL-3243300

Specification

Manufacturer
RITTAL
Type of fan accessory
filter
IP rating
IP54
Body dimensions
323x323x44.7mm
Colour
RAL 7035
Mounting hole dimensions
292x292mm
Gross weight951 g
Certificates
See other products in this category: Filters and Inserts RITTAL,
*
3243300
20 in TME stock
Net price for quantities from 1 pcs - 54.57 USDGross price for quantities from 1 pcs - 54.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.