+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3322.700

Filter; 120x120mm; chemical fiber; 5pcs.


Manufacturer: RITTAL

Manufacturer part number:
3322.700
TME Symbol:
RITTAL-3322700

Specification

Manufacturer
RITTAL
Type of fan accessory
filter
Fan dimensions
120x120mm
Material
chemical fiber
Body dimensions
120x120x12mm
Quantity in set/package
5pcs.
Gross weight13.15 g
Certificates
See other products in this category: Filters and Inserts RITTAL,
*
3322.700
100 in TME stock
Net price for quantities from 1 set - 22.42 USDGross price for quantities from 1 set - 22.42 USD
Net price for quantities from 5 set - 20.90 USDGross price for quantities from 5 set - 20.90 USD
Net price for quantities from 10 set - 19.72 USDGross price for quantities from 10 set - 19.72 USD
Net price for quantities from 20 set - 18.56 USDGross price for quantities from 20 set - 18.56 USD
Net price for quantities from 30 set - 17.40 USDGross price for quantities from 30 set - 17.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.