+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3322.705

Filter; 120x120mm; chemical fiber; 50pcs.


Manufacturer: RITTAL

Manufacturer part number:
3322.705
TME Symbol:
RITTAL-3322705

Specification

Manufacturer
RITTAL
Type of fan accessory
filter
Fan dimensions
120x120mm
Material
chemical fiber
Body dimensions
120x120x12mm
Quantity in set/package
50pcs.
Gross weight264.6 g
Certificates
See other products in this category: Filters and Inserts RITTAL,
*
3322.705
3 in TME stock
Net price for quantities from 1 set - 204.80 USDGross price for quantities from 1 set - 204.80 USD
Net price for quantities from 5 set - 194.19 USDGross price for quantities from 5 set - 194.19 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 set