+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3418.010

Fuse base; D02; 63A; 400VAC; Poles: 3; 400VDC; 10pcs.


Manufacturer: RITTAL

Manufacturer part number:
3418.010
TME Symbol:
RITTAL-3418010

Specification

Manufacturer
RITTAL
Type of fuse accessories
fuse base
Fuse size
D02
Current rating
63A
Rated voltage
400V AC/400V DC
Number of poles
3
Quantity in set/package
10pcs.
Gross weight1.7753 kg
Certificates
See other products in this category: DIN Rail Sockets RITTAL,
*
3418.010
0 in TME stock
Net price for quantities from 1 set - 150.87 USDGross price for quantities from 1 set - 150.87 USD
Net price for quantities from 3 set - 141.18 USDGross price for quantities from 3 set - 141.18 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.