+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4319.120

Screw mounted clamp; Øbundle : 9÷12mm; polyamide; Cable P-clips


Manufacturer: RITTAL

Manufacturer part number:
4319.120
TME Symbol:
RITTAL-4319120

Specification

Manufacturer
RITTAL
Type of cable accessories
screw mounted clamp
Bundle diameter
9...12mm
Body material
polyamide
Cable accessories application
Cable P-clips
Quantity in set/package
50pcs.
Gross weight150 g
See other products in this category: Cable Holders RITTAL,
*
4319.120
0 in TME stock
Net price for quantities from 1 pcg - 28.23 USDGross price for quantities from 1 pcg - 28.23 USD
Net price for quantities from 3 pcg - 24.70 USDGross price for quantities from 3 pcg - 24.70 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.