+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9102.210

Enclosure: multipurpose; X: 64mm; Y: 98mm; Z: 35mm; GA; aluminium


Manufacturer: RITTAL

Manufacturer part number:
9102.210
TME Symbol:
RITTAL-9102210

Specification

Manufacturer
RITTAL
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
98mm
Dimension Z
35mm
Manufacturer series
GA
Enclosure material
aluminium
Cover material
aluminium
Body colour
dark grey
Cover colour
dark grey
IP rating
IP66
Mechanical impact resistance
IK08
Conform to the norm
NEMA 4
Caution!
  • without mounting plate
Gross weight209.6 g
Certificates
See other products in this category: Multipurpose Enclosures RITTAL,
See other products from this series.:
*
9102.210
11 in TME stock
Net price for quantities from 1 pcs - 25.54 USDGross price for quantities from 1 pcs - 25.54 USD
Net price for quantities from 3 pcs - 23.94 USDGross price for quantities from 3 pcs - 23.94 USD
Net price for quantities from 30 pcs - 22.35 USDGross price for quantities from 30 pcs - 22.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs