+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9345.035

Fuse disconnector; 27x60mm; 60A; 600VAC; Poles: 3; 2pcs.


Manufacturer: RITTAL

Manufacturer part number:
9345.035
TME Symbol:
RITTAL-9345035

Specification

Manufacturer
RITTAL
Type of fuse accessories
fuse disconnector
Fuse size
27x60mm
Current rating
60A
Rated voltage
600V AC
Number of poles
3
Quantity in set/package
2pcs.
Gross weight1.256 kg
Certificates
See other products in this category: DIN Rail Sockets RITTAL,
*
9345.035
0 in TME stock
Net price for quantities from 1 set - 263.69 USDGross price for quantities from 1 set - 263.69 USD
Net price for quantities from 3 set - 244.87 USDGross price for quantities from 3 set - 244.87 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.