+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9520.000

Enclosure: multipurpose; X: 180mm; Y: 254mm; Z: 90mm; PK; light grey


Manufacturer: RITTAL

Manufacturer part number:
9520.000
TME Symbol:
RITTAL-9520000

Specification

Manufacturer
RITTAL
Type of enclosure
multipurpose
Dimension X
180mm
Dimension Y
254mm
Dimension Z
90mm
Manufacturer series
PK
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP66
Operating temperature
-35...80°C
Conform to the norm
NEMA 4X
Gross weight803.3 g
Certificates
See other products in this category: Multipurpose Enclosures RITTAL,
See other products from this series.:
*
9520.000
10 in TME stock
Net price for quantities from 1 pcs - 51.07 USDGross price for quantities from 1 pcs - 51.07 USD
Net price for quantities from 10 pcs - 47.89 USDGross price for quantities from 10 pcs - 47.89 USD
Net price for quantities from 50 pcs - 44.70 USDGross price for quantities from 50 pcs - 44.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.