+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9635.700

Fuse-switch disconnector; NH000; 125A; 690VAC; Poles: 3


Manufacturer: RITTAL

Manufacturer part number:
9635.700
TME Symbol:
RITTAL-9635700

Specification

Manufacturer
RITTAL
Type of fuse accessories
fuse-switch disconnector
Fuse size
NH000
Current rating
0.125kA
Rated voltage
690V AC
Number of poles
3
Gross weight546.9 g
Certificates
See other products in this category: DIN Rail Sockets RITTAL,
*
9635.700
1 in TME stock
Net price for quantities from 1 pcs - 58.09 USDGross price for quantities from 1 pcs - 58.09 USD
Net price for quantities from 3 pcs - 53.57 USDGross price for quantities from 3 pcs - 53.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts