+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IDEC | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPDT | |
Contact current max. | 12A | |
AC contacts rating @R | 12A / 250V AC | |
DC contacts rating @R | 6A / 30V DC | |
Switched voltage | max. 125V DC, max. 250V AC | |
Relay variant | industrial | |
Mounting | socket | |
Manufacturer series | RJ | |
Body dimensions | 31.1x12.7x27mm | |
Coil resistance | 1.08kΩ | |
Coil current | 25.7mA | |
Contact material | AgSnO2 | |
Optional equipment | LED indicator | |
Number of pins | 5 | |
Rated voltage | 250V AC | |
Operating temperature | -40...70°C |