+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJ2S-CL-A110

Relay: electromagnetic; Ucoil: 110VAC; DPDT; Icontacts max: 8A


Manufacturer: IDEC

Manufacturer part number:
RJ2S-CL-A110
TME Symbol:
RJ2S-CL-A110

Specification

Manufacturer
IDEC
Type of relay
electromagnetic
Coil voltage
110V AC
Contacts configuration
DPDT
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
4A / 30V DC
Switched voltage
max. 125V DC, max. 250V AC
Relay variant
industrial
Mounting
socket
Manufacturer series
RJ
Body dimensions
31.1x12.7x27mm
Coil resistance
5.27kΩ
Coil current
8.1mA
Contact material
AgSnO2
Optional equipment
LED indicator
Number of pins
8
Rated voltage
250V AC
Operating temperature
-40...70°C
Dimensions
Output configuration
Gross weight18.54 g
Certificates
See other products in this category: Industrial Electromagnetic Relays IDEC,
See other products from this series.:
*
RJ2S-CL-A110
72 in TME stock
Net price for quantities from 1 pcs - 5.80 USDGross price for quantities from 1 pcs - 5.80 USD
Net price for quantities from 10 pcs - 5.51 USDGross price for quantities from 10 pcs - 5.51 USD
Net price for quantities from 50 pcs - 5.06 USDGross price for quantities from 50 pcs - 5.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs