+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJ45-01

Adapter cable; 0.6m; RJ45 socket,RJ45 plug; Body: silver


Manufacturer: ONPOW

Manufacturer part number:
RJ45-01
TME Symbol:
RJ45-01

Specification

Manufacturer
ONPOW
Type of transition
adapter cable
Cable length
0.6m
Mechanical mounting
for panel mounting, rear side nut
Body colour
silver
Fastening thread
M22
Panel thickness
1...10mm
Operating temperature
-25...55°C
Cable/adapter structure
  • RJ45 plug
  • RJ45 socket
Gross weight49.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors ONPOW,
*
RJ45-01
0 in TME stock
Net price for quantities from 1 pcs - 17.37 USDGross price for quantities from 1 pcs - 17.37 USD
Net price for quantities from 5 pcs - 15.64 USDGross price for quantities from 5 pcs - 15.64 USD
Net price for quantities from 15 pcs - 13.89 USDGross price for quantities from 15 pcs - 13.89 USD
Net price for quantities from 25 pcs - 12.17 USDGross price for quantities from 25 pcs - 12.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.