+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJ45-02-BK

Adapter; RJ45 socket,both sides; Body: black; Thread: M22; 1÷10mm


Manufacturer: ONPOW

Manufacturer part number:
RJ45-02-BK
TME Symbol:
RJ45-02-BK

Specification

Manufacturer
ONPOW
Type of transition
adapter
Mechanical mounting
for panel mounting, rear side nut
Body colour
black
Fastening thread
M22
Panel thickness
1...10mm
Operating temperature
-25...55°C
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight19.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors ONPOW,
*
RJ45-02-BK
68 in TME stock
Net price for quantities from 1 pcs - 14.71 USDGross price for quantities from 1 pcs - 14.71 USD
Net price for quantities from 5 pcs - 13.23 USDGross price for quantities from 5 pcs - 13.23 USD
Net price for quantities from 15 pcs - 11.70 USDGross price for quantities from 15 pcs - 11.70 USD
Net price for quantities from 25 pcs - 10.30 USDGross price for quantities from 25 pcs - 10.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs