+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72361

Adapter; coupler; PIN: 8; Cat 5e; unshielded; 8p8c; straight


Manufacturer: GOOBAY

Manufacturer part number:
72361
TME Symbol:
RJ45ADAPTER

Specification

Manufacturer
GOOBAY
Type of transition
adapter
Connector
coupler
Number of pins
8
Ethernet category
Cat 5e
Connector variant
unshielded
Connector pinout layout
8p8c
Mechanical mounting
for panel mounting, screw
Spatial orientation
straight
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight15.43 g
Certificates
See other products in this category: RJ connectors GOOBAY,
*
72361
0 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 5 pcs - 4.28 USDGross price for quantities from 5 pcs - 4.28 USD
Net price for quantities from 20 pcs - 3.81 USDGross price for quantities from 20 pcs - 3.81 USD
Net price for quantities from 100 pcs - 3.33 USDGross price for quantities from 100 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs