+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJ45GPCB

Connector: RJ45; socket; PIN: 8; Contacts: phosphor bronze; 8p8c


Manufacturer: NINIGI

Manufacturer part number:
RJ45GPCB
TME Symbol:
RJ45GPCB

Specification

Manufacturer
NINIGI
Type of connector
RJ45
Connector
socket
Number of pins
8
Contact material
phosphor bronze
Contact plating
gold-plated
Connector pinout layout
8p8c
Electrical mounting
THT
A dimension
15mm
B dimension
15mm
Dimensions
Gross weight2.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RJ connectors NINIGI,
*
RJ45GPCB
3884 in TME stock
Net price for quantities from 2 pcs - 0.98 USDGross price for quantities from 2 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 90 pcs - 0.59 USDGross price for quantities from 90 pcs - 0.59 USD
Net price for quantities from 360 pcs - 0.43 USDGross price for quantities from 360 pcs - 0.43 USD
Net price for quantities from 900 pcs - 0.36 USDGross price for quantities from 900 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.