+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of connector | RJ9 | |
Connector | plug | |
Number of pins | 4 | |
Connector pinout layout | 4p4c | |
Mechanical mounting | for cable | |
Electrical mounting | crimped, IDC | |
Connectors application | flat cable, strand |