+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJFTV21G

Transition: coupler; RJF; PIN: 8; IP67; 8p8c; Cat 5e

NEW

Manufacturer: AMPHENOL

Manufacturer part number:
RJFTV21G
TME Symbol:
RJFTV21G

Specification

Manufacturer
AMPHENOL
Type of transition
coupler
Manufacturer series
RJF
Number of pins
8
IP rating
IP67
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
external thread, threaded joint
Connector pinout layout
8p8c
Ethernet category
Cat 5e
Body plating
cadmium
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight40.81 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Amphenol Connectors AMPHENOL,
See other products from this series.:
*
RJFTV21G
14 in TME stock
Net price for quantities from 1 pcs - 60.57 USDGross price for quantities from 1 pcs - 60.57 USD
Net price for quantities from 5 pcs - 55.68 USDGross price for quantities from 5 pcs - 55.68 USD
Net price for quantities from 10 pcs - 53.62 USDGross price for quantities from 10 pcs - 53.62 USD
Net price for quantities from 30 pcs - 51.12 USDGross price for quantities from 30 pcs - 51.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.