+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | RJ45 | |
Connector | plug | |
Manufacturer series | RJF | |
Number of pins | 8 | |
Ethernet category | Cat 5e | |
Connector pinout layout | 8p8c | |
Locking system | internal thread, threaded joint | |
IP rating | IP68 | |
Mechanical mounting | for cable | |
Body plating | cadmium |