+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJFTV7PEM1G

Connector: RJ45; socket; RJF; PIN: 8; Cat 5e; 8p8c; IP68; for cable

NEW

Manufacturer: AMPHENOL

Manufacturer part number:
RJFTV7PEM1G
TME Symbol:
RJFTV7PEM1G

Specification

Manufacturer
AMPHENOL
Type of connector
RJ45
Connector
socket
Manufacturer series
RJF
Number of pins
8
Ethernet category
Cat 5e
Connector pinout layout
8p8c
Locking system
external thread, threaded joint
IP rating
IP68
Mechanical mounting
for cable
Body plating
cadmium
Gross weight115.64 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors AMPHENOL,
See other products from this series.:
*
RJFTV7PEM1G
25 in TME stock
Net price for quantities from 1 pcs - 100.96 USDGross price for quantities from 1 pcs - 100.96 USD
Net price for quantities from 5 pcs - 93.86 USDGross price for quantities from 5 pcs - 93.86 USD
Net price for quantities from 10 pcs - 89.55 USDGross price for quantities from 10 pcs - 89.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs