+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJS-12D04FM-LS8001

Adapter; M12 male,RJ45 socket; D code-Ethernet; PIN: 4; straight

Manufacturer: AMPHENOL LTW

Manufacturer part number:
RJS-12D04FM-LS8001
TME Symbol:
RJS-12D04FM-LS8001

Specification

Manufacturer
AMPHENOL LTW
Type of transition
adapter
Polarisation
D code - Ethernet
Number of pins
4
IP rating
IP65 (RJ45), IP68 (M12)
Spatial orientation
straight
Mechanical mounting
for panel mounting, front side nut, screwed
Ethernet category
Cat 5e
Panel thickness
max. 5mm
Cable/adapter structure
  • M12 male
  • RJ45 socket
Gross weight38.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M12 adapters AMPHENOL LTW,
*
RJS-12D04FM-LS8001
779 in TME stock
Net price for quantities from 1 pcs - 19.00 USDGross price for quantities from 1 pcs - 19.00 USD
Net price for quantities from 5 pcs - 17.91 USDGross price for quantities from 5 pcs - 17.91 USD
Net price for quantities from 10 pcs - 17.29 USDGross price for quantities from 10 pcs - 17.29 USD
Net price for quantities from 25 pcs - 16.57 USDGross price for quantities from 25 pcs - 16.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsBag = 10 pcs