+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJX8FB5HB

Connector: RJ45; socket; XLRnet; Cat 5e; with push button; 8p8c


Manufacturer: AMPHENOL

Manufacturer part number:
RJX8FB5HB
TME Symbol:
RJX8FB5HB

Specification

Manufacturer
AMPHENOL
Type of connector
RJ45
Connector
socket
Manufacturer series
XLRnet
Ethernet category
Cat 5e
Connector variant
with push button
Connector pinout layout
8p8c
Mechanical mounting
for panel mounting, PCB snap, screw
Electrical mounting
THT
Spatial orientation
angled 90°
Gross weight10.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RJ connectors AMPHENOL,
See other products from this series.:
*
RJX8FB5HB
59 in TME stock
Net price for quantities from 1 pcs - 7.73 USDGross price for quantities from 1 pcs - 7.73 USD
Net price for quantities from 10 pcs - 7.21 USDGross price for quantities from 10 pcs - 7.21 USD
Net price for quantities from 50 pcs - 6.16 USDGross price for quantities from 50 pcs - 6.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsCardboard = 100 pcs