+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJX8M

Enclosure for connectors: RJ45; plug; 5÷8mm; for cable; straight

Manufacturer: AMPHENOL

Manufacturer part number:
RJX8M
TME Symbol:
RJX8M

Specification

Manufacturer
AMPHENOL
Type of enclosure for connectors
RJ45
Connector
plug
Cable external diameter
5...8mm
Mechanical mounting
for cable
Spatial orientation
straight
Application - series/manufacturer
XLRnet
Gross weight28.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors AMPHENOL,
*
RJX8M
49 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 10 pcs - 4.63 USDGross price for quantities from 10 pcs - 4.63 USD
Net price for quantities from 25 pcs - 4.43 USDGross price for quantities from 25 pcs - 4.43 USD
Net price for quantities from 50 pcs - 4.26 USDGross price for quantities from 50 pcs - 4.26 USD
Net price for quantities from 100 pcs - 4.11 USDGross price for quantities from 100 pcs - 4.11 USD
Net price for quantities from 200 pcs - 4.05 USDGross price for quantities from 200 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs