+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RK09D1130C2P

Potentiometer: shaft; 10kΩ; single turn; vertical; ±20%; 6mm; mono


Manufacturer: ALPS

Manufacturer part number:
RK09D1130C2P
TME Symbol:
RK09D1130C2P

Specification

Manufacturer
ALPS
Type of potentiometer
shaft
Resistance
10kΩ
Kind of potentiometer
single turn
Spatial orientation
vertical
Tolerance
±20%
Shaft diameter
6mm
Shaft length
13mm
Characteristics
linear
Body dimensions
9.8x11x6.8mm
Potentiometer features
mono
Leads
for PCB
Shaft material
plastic
Shaft surface
D spring
Mechanical rotation angle
300°
Terminal pitch
2.54mm
Cut depth
1.5mm
Gross weight1.807 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Carbon single turn potentiometers ALPS,
*
RK09D1130C2P
3823 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 3 pcs - 1.19 USDGross price for quantities from 3 pcs - 1.19 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.71 USDGross price for quantities from 1000 pcs - 0.71 USD
Net price for quantities from 2000 pcs - 0.68 USDGross price for quantities from 2000 pcs - 0.68 USD
Net price for quantities from 5000 pcs - 0.65 USDGross price for quantities from 5000 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 000 pcs