+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RK12L123000E

Potentiometer: shaft; 50kΩ; 50mW; ±20%; 300°; for PCB; Shaft: 6mm

Manufacturer: ALPS

Manufacturer part number:
RK12L123000E
TME Symbol:
RK12L123000E

Specification

Manufacturer
ALPS
Type of potentiometer
shaft
Resistance
50kΩ
Power
50mW
Tolerance
±20%
Mechanical rotation angle
300°
Leads
for PCB
Shaft diameter
6mm
Shaft surface
D spring
Kind of potentiometer
single turn
Shaft length
30mm
Terminal pitch
2mm
Shaft material
plastic
Cut depth
1.5mm
Spatial orientation
vertical
Gross weight2.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio potentiometers ALPS,
*
RK12L123000E
435 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 80 pcs - 0.53 USDGross price for quantities from 80 pcs - 0.53 USD
Net price for quantities from 160 pcs - 0.52 USDGross price for quantities from 160 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcs