+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RK12L1230C0T

Potentiometer: shaft; 10kΩ; 50mW; ±20%; 300°; for PCB; Shaft: 6mm


Manufacturer: ALPS

Manufacturer part number:
RK12L1230C0T
TME Symbol:
RK12L1230C0T

Specification

Manufacturer
ALPS
Type of potentiometer
shaft
Resistance
10kΩ
Power
50mW
Tolerance
±20%
Mechanical rotation angle
300°
Leads
for PCB
Shaft diameter
6mm
Shaft surface
D spring
Kind of potentiometer
single turn
Shaft length
30mm
Terminal pitch
2mm
Shaft material
plastic
Cut depth
1.5mm
Spatial orientation
vertical
Gross weight2.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio potentiometers ALPS,
*
RK12L1230C0T
84 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 400 pcs - 0.80 USDGross price for quantities from 400 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsTray = 80 pcs