+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RK12L12C0A0G

Potentiometer: shaft; 10kΩ; 50mW; ±20%; 300°; for PCB; logarithmic


Manufacturer: ALPS

Manufacturer part number:
RK12L12C0A0G
TME Symbol:
RK12L12C0A0G

Specification

Manufacturer
ALPS
Type of potentiometer
shaft
Resistance
10kΩ
Power
50mW
Tolerance
±20%
Mechanical rotation angle
300°
Leads
for PCB
Characteristics
logarithmic
Shaft diameter
6mm
Shaft surface
D spring
Body dimensions
15.5x12x8.6mm
Kind of potentiometer
single turn
Shaft length
21.4mm
Terminal pitch
2mm
Shaft material
plastic
Potentiometer features
stereo
Cut depth
1.5mm
Spatial orientation
vertical
Gross weight2.645 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio potentiometers ALPS,
*
RK12L12C0A0G
510 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 5 pcs - 0.83 USDGross price for quantities from 5 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 80 pcs - 0.71 USDGross price for quantities from 80 pcs - 0.71 USD
Net price for quantities from 800 pcs - 0.63 USDGross price for quantities from 800 pcs - 0.63 USD
Net price for quantities from 2400 pcs - 0.60 USDGross price for quantities from 2400 pcs - 0.60 USD
Net price for quantities from 5600 pcs - 0.57 USDGross price for quantities from 5600 pcs - 0.57 USD
Net price for quantities from 20000 pcs - 0.56 USDGross price for quantities from 20000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcs