+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RK16812MG099

Potentiometer: shaft; 100kΩ; 50mW; ±20%; 300°; for PCB; linear

Manufacturer: ALPS

Manufacturer part number:
RK16812MG099
TME Symbol:
RK16812MG099

Specification

Manufacturer
ALPS
Type of potentiometer
shaft
Resistance
100kΩ
Power
50mW
Tolerance
±20%
Mechanical rotation angle
300°
Leads
for PCB
Characteristics
linear
Shaft diameter
6mm
Shaft surface
D spring
Body dimensions
25x25.7x44.9mm
Thread length
7mm
Kind of potentiometer
single turn
Shaft length
18mm
L shaft length
25mm
Shaft material
metal
Cut depth
1.5mm
Mechanical durability
15000 cycles
Potentiometer features
  • motorized
  • stereo
Gross weight61.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio potentiometers ALPS,
*
RK16812MG099
248 in TME stock
Net price for quantities from 1 pcs - 10.39 USDGross price for quantities from 1 pcs - 10.39 USD
Net price for quantities from 5 pcs - 8.75 USDGross price for quantities from 5 pcs - 8.75 USD
Net price for quantities from 10 pcs - 8.51 USDGross price for quantities from 10 pcs - 8.51 USD
Net price for quantities from 25 pcs - 8.12 USDGross price for quantities from 25 pcs - 8.12 USD
Net price for quantities from 50 pcs - 7.88 USDGross price for quantities from 50 pcs - 7.88 USD
Net price for quantities from 100 pcs - 7.71 USDGross price for quantities from 100 pcs - 7.71 USD
Net price for quantities from 200 pcs - 7.59 USDGross price for quantities from 200 pcs - 7.59 USD
Net price for quantities from 400 pcs - 7.53 USDGross price for quantities from 400 pcs - 7.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsTray = 20 pcsCardboard = 200 pcs